345-068-525-512

Heilind Number:EDA345-068-525-512
Manufacturer:EDAC
Manufacturer Number:345-068-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-512

Detailed Description

Enhance connectivity within your electronic devices with our dual-row board-to-board PCB connector. Designed for seamless integration, this connector features 68 positions with a .1-inch pitch and .2-inch row spacing, ensuring reliable data transmission. Crafted from durable UL 94V-0 thermoplastic polyester, with copper alloy contacts, it guarantees optimal performance even in demanding industrial environments. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for efficient and secure connections in your electronic projects.