345-068-525-558

Heilind Number:EDA345-068-525-558
Manufacturer:EDAC
Manufacturer Number:345-068-525-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 68 positions across 2 rows, ensuring efficient data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability in demanding applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various industrial environments. Upgrade your system's connectivity with this green connector, featuring a straight mount orientation for easy installation.