345-068-525-588

Heilind Number:EDA345-068-525-588
Manufacturer:EDAC
Manufacturer Number:345-068-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-588

Detailed Description

Enhance your electronic assembly with our cutting-edge Board To Board PCB Connector. Designed for seamless connectivity, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 68 positions, it offers ample room for multiple connections. Crafted from high-quality copper alloy, the contacts guarantee optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates precise and efficient PCB integration. Its straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential connector for seamless performance.