345-068-525-658

Heilind Number:EDA345-068-525-658
Manufacturer:EDAC
Manufacturer Number:345-068-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 68 positions, ensuring efficient data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this reliable and versatile connector.