345-068-525-802

Heilind Number:EDA345-068-525-802
Manufacturer:EDAC
Manufacturer Number:345-068-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-802

Detailed Description

Efficiently link your printed circuit boards with our Board To Board Card Edge Connector. Designed for seamless connectivity, this device features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in challenging environments. With two rows and 68 positions, it offers ample space for multiple connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures stable performance. Trust in our Connector for secure and efficient board-to-board linking.