345-068-525-804

Heilind Number:EDA345-068-525-804
Manufacturer:EDAC
Manufacturer Number:345-068-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-804

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 68 positions across two rows, ensuring reliable communication between boards. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contacts, guarantees long-lasting durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether for industrial or commercial applications, trust in our connector to deliver optimal performance and efficiency. Available in a vibrant green color, it not only stands out visually but also adds a touch of sophistication to your PCB assembly. Upgrade your connectivity solution with this essential component, and experience seamless board-to-board communication like never before.