345-068-525-807

Heilind Number:EDA345-068-525-807
Manufacturer:EDAC
Manufacturer Number:345-068-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-807

Detailed Description

Elevate your PCB connectivity with our robust Board To Board Card Edge Connector. Designed for seamless integration, this connector is engineered with precision and durability in mind. Boasting a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced just 0.1 inch apart, it offers a total of 68 positions for secure and efficient data transmission. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential component for seamless and stable PCB connections.