345-068-525-808

Heilind Number:EDA345-068-525-808
Manufacturer:EDAC
Manufacturer Number:345-068-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. With 68 positions spread across 2 rows and a .1-inch pitch, it facilitates seamless data transmission. The straight mount orientation and compatibility with card edge connectors make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Trust in this essential component to streamline your circuit connections and optimize performance.