345-068-525-812

Heilind Number:EDA345-068-525-812
Manufacturer:EDAC
Manufacturer Number:345-068-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-525-812

Detailed Description

Enhance connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration offer enhanced stability and efficiency in circuitry setups. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and resilient Copper Alloy contacts, it ensures reliable performance even in demanding environments. With 68 positions and a pitch of .1 inches, it facilitates precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your PCB assemblies with this essential component for seamless data transmission and power supply.