MS3459KS14S-7PW L/C

Heilind Number:EDA345-068-540-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3459KS14S-7PW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3459KS14S-7PW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-101

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3 A. Its single-row design, with 68 positions and a pitch of .1 inches, offers seamless integration onto your PCB. Crafted with copper alloy contacts for optimal conductivity, it guarantees secure and stable connections. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality construction to streamline your electronic assemblies effectively.