345-068-540-104

Heilind Number:EDA345-068-540-104
Manufacturer:EDAC
Manufacturer Number:345-068-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-104

Detailed Description

Upgrade your PCB connections with this high-quality 68-position board-to-board connector. Designed for seamless integration, it features a straight mount orientation and a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is perfect for a wide range of applications. Trust in its superior performance for all your connectivity needs.