345-068-540-107

Heilind Number:EDA345-068-540-107
Manufacturer:EDAC
Manufacturer Number:345-068-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-107

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring 68 positions and a single row layout, it ensures seamless and efficient circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector is designed for precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, this green connector is a must-have for all your PCB projects.