345-068-540-108

Heilind Number:EDA345-068-540-108
Manufacturer:EDAC
Manufacturer Number:345-068-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Crafted with precision, it features 68 positions, ensuring seamless communication between components. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable power transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Designed for straight mount orientation, it effortlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in various industries. Trust in this connector for optimal performance and durability in your electronic projects.