345-068-540-112

Heilind Number:EDA345-068-540-112
Manufacturer:EDAC
Manufacturer Number:345-068-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, it offers seamless integration for a variety of applications. With 68 positions and a 1-row design, it ensures efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. Operating between -40 and 105 °C, it is suitable for use in diverse environments. Whether for industrial machinery or consumer electronics, this connector is a must-have for ensuring seamless PCB connections.