345-068-540-178

Heilind Number:EDA345-068-540-178
Manufacturer:EDAC
Manufacturer Number:345-068-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-178

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 68 positions in a single row with a .1-inch pitch, this connector ensures seamless data transfer within your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Trust in our connector for efficient and robust board-to-board connections in your electronic assemblies.