345-068-540-201

Heilind Number:EDA345-068-540-201
Manufacturer:EDAC
Manufacturer Number:345-068-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-201

Detailed Description

Enhance your PCB connection capabilities with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3A for seamless power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and efficient conductivity. With two rows and a pitch of .1 inches, this connector provides 68 positions for versatile connection options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.