345-068-540-204

Heilind Number:EDA345-068-540-204
Manufacturer:EDAC
Manufacturer Number:345-068-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 68 positions in a compact, double-row layout with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable and secure connections. With a low profile, straight mount orientation, it fits effortlessly into your assembly. Operating effortlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial applications. Upgrade your connectivity solution with this essential component.