345-068-540-258

Heilind Number:EDA345-068-540-258
Manufacturer:EDAC
Manufacturer Number:345-068-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-258

Detailed Description

Enhance your PCB connectivity with our meticulously designed Board-to-Board Card Edge Connector. Engineered for seamless integration, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .1 inch and a row spacing of .2 inch, it facilitates efficient data transfer with low amperage of 3A. Offering 68 positions for enhanced versatility, this straight-mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.