345-068-540-288

Heilind Number:EDA345-068-540-288
Manufacturer:EDAC
Manufacturer Number:345-068-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 68 positions spread across two rows, allowing for efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, ensuring secure and stable connections. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and seamless alignment during installation. Its straight mount orientation further simplifies the assembly process. Ideal for a wide range of applications, this connector is a must-have for any PCB design project.