345-068-540-402

Heilind Number:EDA345-068-540-402
Manufacturer:EDAC
Manufacturer Number:345-068-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The straight mount orientation and a single row design with 68 positions offer seamless integration onto your PCBs. Engineered with precision, it guarantees a reliable connection with its copper alloy contact material. With a pitch of .1 inch and row spacing of .2 inch, it facilitates efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the realm of technology. Upgrade your connectivity solutions with this essential component.