345-068-540-404

Heilind Number:EDA345-068-540-404
Manufacturer:EDAC
Manufacturer Number:345-068-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, it features 68 positions with a pitch of .1 inches, ensuring efficient data transmission. The straight mount orientation and single row configuration make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability in various operating environments. With copper alloy contacts and an amperage rating of 3A, this connector offers optimal conductivity, making it ideal for a wide range of applications. Its wide operating temperature range of -40 to 105 °C further enhances its versatility. Upgrade your PCB connections with this essential component for seamless performance.