345-068-540-407

Heilind Number:EDA345-068-540-407
Manufacturer:EDAC
Manufacturer Number:345-068-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this connector features 68 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliability in every connection. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment on your circuit board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your electronics with this versatile connector, the perfect solution for your connectivity needs.