345-068-540-412

Heilind Number:EDA345-068-540-412
Manufacturer:EDAC
Manufacturer Number:345-068-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-412

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 68 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, guaranteeing a secure fit. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With copper alloy contacts, it delivers efficient power transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with this essential component.