345-068-540-458

Heilind Number:EDA345-068-540-458
Manufacturer:EDAC
Manufacturer Number:345-068-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-458

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Designed for precision and durability, it features 68 positions in a single row with a pitch of .1 inches, ensuring seamless integration on your circuit board. The connector's housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and reliability in operation. With a contact material of Copper Alloy, it offers excellent conductivity for optimal performance. Its straight mount orientation and compact form factor make it easy to install, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Upgrade your connectivity solutions with this essential component.