345-068-540-478

Heilind Number:EDA345-068-540-478
Manufacturer:EDAC
Manufacturer Number:345-068-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-478

Detailed Description

Upgrade your electronic connections with this high-performance board-to-board PCB connector. Boasting a vibrant green color, it adds a pop of personality to your setup while delivering unparalleled functionality. With a contact material made of durable copper alloy and a housing constructed from UL 94V-0 thermoplastic polyester, it guarantees long-lasting reliability. Featuring a single row design, it's perfect for streamlined installations. The 68-position connector offers ample connectivity options, with a pitch of .1 inches and row spacing of .2 inches ensuring precise alignment. Suitable for a wide range of applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for any project. Upgrade your setup with this essential connector today.