345-068-540-488

Heilind Number:EDA345-068-540-488
Manufacturer:EDAC
Manufacturer Number:345-068-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-488

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Featuring a sleek and durable design in vibrant green, this connector ensures seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in the most demanding environments. With 68 positions and precision copper alloy contacts, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing offer easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for all your connectivity needs. Upgrade your setup today with this essential connector.