345-068-540-502

Heilind Number:EDA345-068-540-502
Manufacturer:EDAC
Manufacturer Number:345-068-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-502

Detailed Description

Enhance your circuit connections with this high-performance green Board-To-Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 68 positions each, this connector offers ample space for a multitude of connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for various applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB setup.