345-068-540-503

Heilind Number:EDA345-068-540-503
Manufacturer:EDAC
Manufacturer Number:345-068-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-503

Detailed Description

Enhance your PCB connectivity with this meticulously crafted Board to Board PCB Connector. Featuring a vibrant green color and a sleek straight mount orientation, it seamlessly integrates into your setup with ease. With a robust UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance even in demanding environments. Boasting two rows and 68 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for both industrial and commercial applications. Upgrade your connectivity game with this essential component.