345-068-540-578

Heilind Number:EDA345-068-540-578
Manufacturer:EDAC
Manufacturer Number:345-068-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With two rows and 68 positions spaced at a pitch of .1 inches, it offers ample connectivity for your electronic components. Designed for straight mount orientation, it's easy to install and perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your PCB assembly with this essential connector for seamless and dependable connectivity.