345-068-540-588

Heilind Number:EDA345-068-540-588
Manufacturer:EDAC
Manufacturer Number:345-068-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-588

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 68 positions across 2 rows, this connector ensures seamless data transfer in any electronic application. The green UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, you can easily integrate this connector into your PCB layout. Its straight mount orientation allows for hassle-free installation, and an operating temperature range of -40 to 105°C ensures reliable performance even in harsh conditions. Upgrade your setup today with this essential connector for efficient and secure data transmission.