345-068-540-604

Heilind Number:EDA345-068-540-604
Manufacturer:EDAC
Manufacturer Number:345-068-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-604

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector in vibrant Green. Designed for seamless integration, this connector features 68 positions, each crafted with precision from durable Copper Alloy. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient connectivity for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Upgrade your setup with this Straight-mount Card Edge Connector, a must-have for any tech enthusiast or professional.