345-068-540-607

Heilind Number:EDA345-068-540-607
Manufacturer:EDAC
Manufacturer Number:345-068-540-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-607

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable performance even in demanding environments. The straight mount orientation and .1-inch pitch make it easy to integrate into your design, while the copper alloy contact material guarantees efficient power transmission. With 68 positions in a single row, it offers ample connectivity options for your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system's connectivity with this high-quality connector.