345-068-540-608

Heilind Number:EDA345-068-540-608
Manufacturer:EDAC
Manufacturer Number:345-068-540-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-608

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Green Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With an amperage of 3 A and Copper Alloy contact material, it offers efficient power transmission. Boasting a single row design with 68 positions and a pitch of .1 inch, it enables seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your PCB setups with this high-quality connector for optimal performance and longevity.