345-068-540-612

Heilind Number:EDA345-068-540-612
Manufacturer:EDAC
Manufacturer Number:345-068-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-612

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, meticulously crafted for seamless integration in your PCB designs. Designed for efficiency, it features a single row layout with 68 positions, ideal for intricate circuitry. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. Each contact point is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for diverse environmental conditions. Trust in its straight mount orientation for easy installation and secure connections. Elevate your connectivity solutions with this essential component, a versatile choice for any electronic project.