345-068-540-658

Heilind Number:EDA345-068-540-658
Manufacturer:EDAC
Manufacturer Number:345-068-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for precision and durability, it features 68 positions in a single row, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Operating flawlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this connector for optimal performance and longevity in your electronic projects.