345-068-540-802

Heilind Number:EDA345-068-540-802
Manufacturer:EDAC
Manufacturer Number:345-068-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed with precision and reliability in mind, it features 68 positions arranged in two rows with a pitch of .1 inches, ensuring seamless and secure mating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal conductivity and longevity. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of electronic applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is essential for achieving efficient and stable circuit connections. Upgrade your PCB setup with this top-of-the-line component and experience enhanced performance like never before.