345-068-540-803

Heilind Number:EDA345-068-540-803
Manufacturer:EDAC
Manufacturer Number:345-068-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-803

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. The connector features two rows of 68 positions each, allowing for extensive connectivity options. Engineered with precision, it guarantees optimal signal transmission with copper alloy contacts. Its compact pitch of .1 inches and row spacing of .2 inches facilitate efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this green connector for a robust and dependable solution in your electronic projects.