345-068-540-804

Heilind Number:EDA345-068-540-804
Manufacturer:EDAC
Manufacturer Number:345-068-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-804

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a versatile straight mount orientation and two rows of 68 positions each, ensuring reliable and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing with Copper Alloy contacts, it guarantees durability and superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component for your projects.