345-068-540-812

Heilind Number:EDA345-068-540-812
Manufacturer:EDAC
Manufacturer Number:345-068-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a straight mount orientation and two rows of 68 copper alloy contacts, it facilitates efficient data transfer and power distribution. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB, while the -40 to 105°C operating temperature range guarantees performance stability. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.