345-068-541-102

Heilind Number:EDA345-068-541-102
Manufacturer:EDAC
Manufacturer Number:345-068-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-102

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring a single row layout with 68 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector enables precise and efficient PCB connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Upgrade your electronic setups with this essential connector, perfect for a wide range of applications.