345-068-541-103

Heilind Number:EDA345-068-541-103
Manufacturer:EDAC
Manufacturer Number:345-068-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-103

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector, designed to streamline data transmission and power delivery. Featuring 68 positions on a single row with a compact pitch of .1 inch, this connector ensures seamless integration between PCBs. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating environments, with a wide temperature range of -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation and 1-row configuration offer easy installation and maintenance. Perfect for green energy initiatives, it has an amperage rating of 3A. Elevate your connectivity solutions with this essential component.