345-068-541-104

Heilind Number:EDA345-068-541-104
Manufacturer:EDAC
Manufacturer Number:345-068-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-104

Detailed Description

Enhance your circuit connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 68 positions, offering ample space for efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse applications. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for use in various environments. Perfect for electronic projects, this connector guarantees secure and stable connections on your PCBs. Elevate your connectivity experience with this essential component.