345-068-541-107

Heilind Number:EDA345-068-541-107
Manufacturer:EDAC
Manufacturer Number:345-068-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-107

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 68 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting reliability. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial settings. Upgrade your system with this green-colored connector, offering a robust amperage of 3A and straight mount orientation for easy installation. Trust in its quality and make seamless board-to-board connections a reality.