345-068-541-201

Heilind Number:EDA345-068-541-201
Manufacturer:EDAC
Manufacturer Number:345-068-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-201

Detailed Description

Enhance your circuit board connections with this high-performance 68-position PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable conductivity. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures optimal performance even in harsh environments. The 2-row configuration with a .1-inch pitch and .2-inch row spacing allows for efficient and secure board-to-board connections. Whether you're a professional engineer or hobbyist, this green-colored connector is a must-have for your electronic projects. Trust in its straight mount orientation for easy installation and count on its quality construction for long-lasting durability. Elevate your PCB design with this essential component.