345-068-541-203

Heilind Number:EDA345-068-541-203
Manufacturer:EDAC
Manufacturer Number:345-068-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows of 68 positions each, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose quality and efficiency for your next project with this indispensable component.