345-068-541-207

Heilind Number:EDA345-068-541-207
Manufacturer:EDAC
Manufacturer Number:345-068-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green hue, it seamlessly integrates into your circuitry with its 2-row design and 68 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse environmental conditions. Upgrade your PCB connectivity with this essential component.