345-068-541-208

Heilind Number:EDA345-068-541-208
Manufacturer:EDAC
Manufacturer Number:345-068-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-208

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in a vibrant shade of green. Designed for optimal performance, this component boasts a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and a total of 68 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material ensures efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast. Operating seamlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest environmental conditions. Upgrade your setup with this essential connector and experience seamless performance like never before.