345-068-541-212

Heilind Number:EDA345-068-541-212
Manufacturer:EDAC
Manufacturer Number:345-068-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-212

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. With 68 positions and a double-row design, it offers seamless and efficient connectivity for your electronic components. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Its straight mount orientation, 0.1-inch pitch, and 0.2-inch row spacing make it easy to integrate into your PCB layout. Upgrade your system's connectivity with this essential component.