345-068-541-278

Heilind Number:EDA345-068-541-278
Manufacturer:EDAC
Manufacturer Number:345-068-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless board-to-board connections, it features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a total of 68 positions for secure and reliable data transmission. The straight mount orientation and precise row spacing of .2 inch ensure easy installation on your PCB. Engineered to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component for your electronic projects.