345-068-541-403

Heilind Number:EDA345-068-541-403
Manufacturer:EDAC
Manufacturer Number:345-068-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-068-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-068-541-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 68 positions and a compact pitch of .1 inches, ideal for space-saving applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation and .2-inch row spacing offer easy installation and flexibility in your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Elevate your electronics projects with this essential connector, a must-have in any professional or DIY setup.